346-020-555-807

Heilind Number:EDA346-020-555-807
Manufacturer:EDAC
Manufacturer Number:346-020-555-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-555-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek green color and are crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safe and reliable performance. With a double-row layout and a total of 20 positions, they offer ample connectivity options. The copper alloy contact material ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment on PCBs. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Upgrade your PCB connectivity with this essential component.