346-020-555-858

Heilind Number:EDA346-020-555-858
Manufacturer:EDAC
Manufacturer Number:346-020-555-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-555-858

Detailed Description

Enhance connectivity in your PCB projects with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and a total of 20 positions, they ensure efficient power and data transmission. The contact material, composed of high-quality Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in their straight mount orientation for seamless integration into your projects. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.