346-020-556-201

Heilind Number:EDA346-020-556-201
Manufacturer:EDAC
Manufacturer Number:346-020-556-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-556-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they offer a reliable solution for your circuit board connections. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety, while the copper alloy contact material guarantees efficient power transmission. With two rows and 20 positions, these connectors provide ample connectivity options for your electronic devices. Featuring a pitch of .125 inches and row spacing of .2 inches, they allow for precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your PCB assembly with these essential components for seamless data transmission and power distribution.