346-020-556-202

Heilind Number:EDA346-020-556-202
Manufacturer:EDAC
Manufacturer Number:346-020-556-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your circuitry. Featuring a vibrant Green color, these connectors offer a sleek and efficient solution for your electronic needs. With a robust amperage rating of 3 A, they ensure reliable power transmission in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, these connectors guarantee durability and high performance. The dual-row design with 20 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connectors provide a secure and stable link. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are built to withstand extreme environmental conditions. Trust in our connectors to deliver superior quality and connectivity for all your PCB projects.