346-020-556-207

Heilind Number:EDA346-020-556-207
Manufacturer:EDAC
Manufacturer Number:346-020-556-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, they ensure reliable power transmission. The two rows of copper alloy contacts offer 20 positions, perfect for high-density applications. A pitch of .125in and row spacing of .2in guarantee precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various environments. Trust in their straight mount orientation for secure attachment, making them essential components for your electronic projects.