346-020-556-212

Heilind Number:EDA346-020-556-212
Manufacturer:EDAC
Manufacturer Number:346-020-556-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-556-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision, these connectors feature a vibrant green hue and are capable of handling up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety. With two rows of contacts made from Copper Alloy, a pitch of .125 in, and a row spacing of .2 in, they ensure reliable signal transmission. The 20 positions accommodate multiple connections, while the straight mount orientation facilitates easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for various applications. Explore our range of products to discover more essential connectors for your electronic projects.