346-020-556-258

Heilind Number:EDA346-020-556-258
Manufacturer:EDAC
Manufacturer Number:346-020-556-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-556-258

Detailed Description

Enhance the connectivity of your electronic projects with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each capable of delivering up to 3 A of power, you can trust in seamless data transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation facilitates easy installation. With 20 positions available, these connectors provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Elevate your PCB connections with these essential components.