346-020-556-802

Heilind Number:EDA346-020-556-802
Manufacturer:EDAC
Manufacturer Number:346-020-556-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-556-802

Detailed Description

Enhance your circuit board connections with our durable Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Boasting a dual-row configuration and a pitch of .125 inches, they offer high-density connectivity with 20 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB connections with these top-of-the-line connectors.