346-020-556-803

Heilind Number:EDA346-020-556-803
Manufacturer:EDAC
Manufacturer Number:346-020-556-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-556-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage capacity and reliable Copper Alloy contacts, they ensure efficient power transmission. The double-row configuration, with 20 positions and a pitch of .125 inches, offers ample connectivity options. Straight mount orientation and an operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these essential connectors for optimal performance and durability.