346-020-556-804

Heilind Number:EDA346-020-556-804
Manufacturer:EDAC
Manufacturer Number:346-020-556-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-556-804

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficiency, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a 3 A amperage rating, these connectors are suitable for various power applications. Their two rows of copper alloy contacts provide a secure connection, while the .125-inch pitch and .2-inch row spacing offer optimal compatibility with standard PCB layouts. Boasting 20 positions, they accommodate multiple connections with ease. Whether for data transfer or power supply, these connectors guarantee seamless communication. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making them essential components for your electronic projects. Explore our range of connectors for more options to suit your specific needs.