346-020-556-807

Heilind Number:EDA346-020-556-807
Manufacturer:EDAC
Manufacturer Number:346-020-556-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for high-performance applications, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a double-row configuration and 20 positions, they offer ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our quality-engineered connectors to optimize your PCB connections.