346-020-556-812

Heilind Number:EDA346-020-556-812
Manufacturer:EDAC
Manufacturer Number:346-020-556-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-556-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision, these connectors ensure seamless communication between boards, offering a reliable solution for your electronic assemblies. The vibrant green color not only adds a pop of visual appeal but also signifies compliance with industry standards. With a robust amperage rating of 3A, these connectors can handle power-intensive applications with ease. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring two rows and 20 positions, they provide ample connectivity options for your PCB layouts. The copper alloy contact material ensures efficient signal transmission, while the .125" pitch and .2" row spacing offer precise alignment. Whether for industrial or commercial use, these connectors, with a straight mount orientation, are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand harsh environmental conditions. Trust in our Card Edge Connectors to streamline your board-to-board connections with unmatched reliability and performance. Elevate your electronic designs with this essential component.