346-020-556-858

Heilind Number:EDA346-020-556-858
Manufacturer:EDAC
Manufacturer Number:346-020-556-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-556-858

Detailed Description

Enhance connectivity on your circuit boards with our high-performance Card Edge Connectors. Featuring a vibrant green color and constructed from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable power transmission at an amperage of 3A. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for 20 positions. Designed for straight mount orientation, they facilitate easy installation and maintenance. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your PCB assembly needs. Explore our range of Board To Board PCB Connectors for optimal connectivity solutions.