346-020-556-878

Heilind Number:EDA346-020-556-878
Manufacturer:EDAC
Manufacturer Number:346-020-556-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-556-878

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connectors in a striking green color. Designed for high performance, these connectors feature a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless connection for up to 20 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various setups. Upgrade your board-to-board connections with these essential components.