346-020-558-101

Heilind Number:EDA346-020-558-101
Manufacturer:EDAC
Manufacturer Number:346-020-558-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue that not only adds a pop of color but also ensures easy identification. With an amperage rating of 3A, they provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single row layout with 20 positions offers versatility in your board-to-board connections. Made of high-quality Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for a wide range of applications, these connectors boast a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse environments. Elevate your electronics projects with these essential components.