346-020-558-103

Heilind Number:EDA346-020-558-103
Manufacturer:EDAC
Manufacturer Number:346-020-558-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a streamlined right angle mount orientation, ensuring seamless integration into your electronic setup. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they guarantee reliable power transmission. Boasting a single row layout with 20 positions, and a pitch of .125 inches, these connectors offer efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB connections today with these high-quality Card Edge Connectors.