346-020-558-104

Heilind Number:EDA346-020-558-104
Manufacturer:EDAC
Manufacturer Number:346-020-558-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, these connectors offer a visually appealing touch to your designs. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable operation even in challenging environments. The copper alloy contact material provides excellent conductivity, while the 1-row configuration with 20 positions allows for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes them suitable for various applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.