346-020-558-107

Heilind Number:EDA346-020-558-107
Manufacturer:EDAC
Manufacturer Number:346-020-558-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a single row layout with 20 positions, ensuring efficient data transfer. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliable performance in demanding environments. The .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the Right Angle mount orientation offers versatile placement options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable solution for your connectivity needs. Explore our range of PCB connectors for more options to streamline your electronic projects.