346-020-558-108

Heilind Number:EDA346-020-558-108
Manufacturer:EDAC
Manufacturer Number:346-020-558-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these green connectors boast a 20-position layout, ideal for single-row setups. Engineered for efficiency, they feature a pitch of .125 inches and row spacing of .2 inches, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, they guarantee reliable performance in any application. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are built to withstand demanding conditions. Their right-angle mount orientation offers versatility in installation, making them a vital component for your connectivity needs. Explore our range of PCB connectors for more options to suit your requirements.