346-020-558-112

Heilind Number:EDA346-020-558-112
Manufacturer:EDAC
Manufacturer Number:346-020-558-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-112

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 20 high-performance copper alloy contacts, ensuring reliable power transfer at an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, they offer both resilience and visibility. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Their right-angle mount orientation allows for versatile installation, while an operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your interconnect solutions with these indispensable connectors, a must-have in any professional electronic setup.