346-020-558-158

Heilind Number:EDA346-020-558-158
Manufacturer:EDAC
Manufacturer Number:346-020-558-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, these connectors offer a durable and reliable solution for your circuit board connections. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees safety and performance. The single-row design with 20 positions and a pitch of .125 inches allows for precise and secure mating. Constructed with Copper Alloy contacts, these connectors provide excellent conductivity and durability. Their right-angle mount orientation and compact .2-inch row spacing offer flexibility in board layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your connectivity setup with these high-quality Card Edge Connectors.