346-020-558-201

Heilind Number:EDA346-020-558-201
Manufacturer:EDAC
Manufacturer Number:346-020-558-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these green connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, each positioned at a .125-inch pitch with .2-inch row spacing, they provide optimal signal transmission. Featuring 20 positions, they offer ample connectivity options for your projects. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in our connectors to deliver consistent and efficient board-to-board connections.