346-020-558-202

Heilind Number:EDA346-020-558-202
Manufacturer:EDAC
Manufacturer Number:346-020-558-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-202

Detailed Description

Enhance connectivity in your PCB design with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are both visually appealing and high-performing, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in various applications. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless board-to-board connections. The right-angle mount orientation and 20 positions cater to diverse layout needs, while a wide operating temperature range of -40 to 105 °C guarantees reliability in any environment. Trust in these connectors for efficient and secure electronic assemblies.