346-020-558-203

Heilind Number:EDA346-020-558-203
Manufacturer:EDAC
Manufacturer Number:346-020-558-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-203

Detailed Description

Enhance connectivity within your PCB systems with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts, each capable of carrying up to 3 A of current, they ensure secure and reliable connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers flexibility in installation. With 20 positions available, these connectors are ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee performance in diverse environments. Trust in our high-quality connectors to optimize your system's functionality.