346-020-558-204

Heilind Number:EDA346-020-558-204
Manufacturer:EDAC
Manufacturer Number:346-020-558-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-204

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, available in a vibrant green hue. Designed for efficiency, these connectors boast a 3 A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts and a .125-inch pitch, they ensure seamless data transmission. Featuring a right-angle mount orientation and accommodating 20 positions, they offer versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Upgrade your connectivity game with these high-quality connectors.