346-020-558-207

Heilind Number:EDA346-020-558-207
Manufacturer:EDAC
Manufacturer Number:346-020-558-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-207

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed with durability and performance in mind, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure reliable power transmission. The two-row configuration, featuring 20 positions in total, offers ample connectivity options. Crafted from high-quality copper alloy, the contacts guarantee secure and efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and stable connections on your PCB. Their right-angle mount orientation allows for easy installation in tight spaces. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Upgrade your PCB connectivity with these essential components.