346-020-558-208

Heilind Number:EDA346-020-558-208
Manufacturer:EDAC
Manufacturer Number:346-020-558-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-208

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3 A amperage capacity and feature a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts spaced at .125 inches and .2 inches apart, they offer reliable performance for a range of applications. The right-angle mount orientation maximizes space efficiency, while the 20-position layout ensures ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Explore the possibilities with this essential component in our extensive lineup of PCB connectors.