346-020-558-212

Heilind Number:EDA346-020-558-212
Manufacturer:EDAC
Manufacturer Number:346-020-558-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for high performance, these connectors offer a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they provide seamless interconnection for up to 20 positions. The Right Angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for demanding industrial applications, these connectors are a vital component for your electronics projects. Browse our selection under the Card Edge Connectors category for more options.