346-020-558-258

Heilind Number:EDA346-020-558-258
Manufacturer:EDAC
Manufacturer Number:346-020-558-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-258

Detailed Description

Enhance connectivity within your electronic devices with these green Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power delivery. With a double-row configuration and a pitch of .125 inches, they offer seamless integration onto your PCB. The right-angle mount orientation allows for space-efficient installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for a range of applications, these connectors are a vital component for maintaining efficient and secure connections on your circuit board. Elevate your connectivity solutions with these high-quality connectors.