346-020-558-602

Heilind Number:EDA346-020-558-602
Manufacturer:EDAC
Manufacturer Number:346-020-558-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-602

Detailed Description

Elevate your PCB connectivity with our durable Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a robust amperage of 3 A and are crafted from UL 94V-0 Thermoplastic Polyester for enhanced safety. With a single row design and copper alloy contact material, they ensure reliable performance in any electronic setup. Featuring a pitch of .125 in and row spacing of .2 in, these connectors offer precise and efficient connectivity with 20 positions. Their right-angle mount orientation allows for versatile installation options, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Perfect for your PCB assembly needs, these connectors are a must-have for any project.