346-020-558-603

Heilind Number:EDA346-020-558-603
Manufacturer:EDAC
Manufacturer Number:346-020-558-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration into your electronic setup, these connectors boast a vibrant Green color and a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 20 positions, they offer ample space for secure connections. The Copper Alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, these connectors operate flawlessly in a wide temperature range from -40 to 105°C, making them suitable for various environments. Upgrade your connectivity solutions with these reliable Card Edge Connectors.