346-020-558-604

Heilind Number:EDA346-020-558-604
Manufacturer:EDAC
Manufacturer Number:346-020-558-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for precision, these connectors feature a single row of 20 positions, each crafted with durable Copper Alloy contacts for optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, with a high amperage rating of 3A. With a pitch of .125 inches and a convenient right-angle mount orientation, they offer seamless integration into your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile and dependable choice for your connectivity needs. Upgrade your systems today with these essential components.