346-020-558-607

Heilind Number:EDA346-020-558-607
Manufacturer:EDAC
Manufacturer Number:346-020-558-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-607

Detailed Description

Upgrade your connection capabilities with our Card Edge Connectors. Featuring a vibrant green finish, these connectors offer seamless integration for your PCB needs. With a single row design and 20 positions, they provide ample space for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance. The .125-inch pitch and .2-inch row spacing ensure a secure fit, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality, precision-engineered connectors to elevate your connectivity solutions.