346-020-558-608

Heilind Number:EDA346-020-558-608
Manufacturer:EDAC
Manufacturer Number:346-020-558-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-608

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration on your circuit boards. Featuring a vibrant green hue, these connectors not only offer a pop of color but also deliver reliable performance. With an amperage rating of 3 A, they ensure efficient power transmission. Constructed from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. The single-row design with 20 positions allows for easy and organized connectivity. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Their right-angle mount orientation facilitates space-saving installation. Operating smoothly in a wide temperature range from -40 to 105 °C, our Card Edge Connectors are perfect for various applications in the electronics industry. Trust in their quality and performance to elevate your PCB assembly process.