346-020-558-658

Heilind Number:EDA346-020-558-658
Manufacturer:EDAC
Manufacturer Number:346-020-558-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-658

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 20 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance. With a contact pitch of .125 inches and row spacing of .2 inches, precise connection is effortless. The right-angle mount orientation offers versatility in installation, while the green color makes identification simple. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in electronics and beyond. Upgrade your setup with these high-quality connectors for seamless and efficient board-to-board connections.