346-020-558-802

Heilind Number:EDA346-020-558-802
Manufacturer:EDAC
Manufacturer Number:346-020-558-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and two rows of 20 positions, they offer seamless integration onto your PCB. The right-angle mount orientation enables convenient installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for high-speed data transmission and power distribution, these connectors are a must-have for any electronic assembly project. Upgrade your connectivity solutions with our Card Edge Connectors today.