346-020-558-804

Heilind Number:EDA346-020-558-804
Manufacturer:EDAC
Manufacturer Number:346-020-558-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-804

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a reliable amperage of 3A, they ensure efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches between rows, offer a total of 20 positions for secure attachment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal performance in any environment. Their right-angle mount orientation makes them suitable for various applications in the realm of products, connectors, PCB connectors, and board-to-board PCB connectors. Upgrade your electronic assemblies with these high-quality connectors for seamless functionality.