346-020-558-807

Heilind Number:EDA346-020-558-807
Manufacturer:EDAC
Manufacturer Number:346-020-558-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for reliable and efficient performance. Featuring a vibrant green color, these connectors not only stand out visually but also offer a robust amperage of 3A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows and a pitch of .125 inches, they provide ample space for seamless connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Their right-angle mount orientation and 20 positions allow for flexible installation on your circuit board. Operating smoothly in a wide temperature range of -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.