346-020-558-808

Heilind Number:EDA346-020-558-808
Manufacturer:EDAC
Manufacturer Number:346-020-558-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-808

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in your electronic systems. Featuring a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With a current rating of 3 A, they provide efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the dual-row configuration with 20 positions offers ample connectivity options. Perfect for board-to-board applications, these connectors have a pitch of .125 in and a row spacing of .2 in. Their right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for diverse environments. Upgrade your PCB design with these high-quality connectors, a must-have in any electronic setup.