346-020-558-858

Heilind Number:EDA346-020-558-858
Manufacturer:EDAC
Manufacturer Number:346-020-558-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-858

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, a vital component for seamless board-to-board connections. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row design and twenty positions, they offer ample space for secure and efficient linkages. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. Perfect for space-saving installations, the right-angle mount orientation allows for versatile placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Trust in our top-of-the-line products to meet your connectivity needs with ease.