346-020-558-878

Heilind Number:EDA346-020-558-878
Manufacturer:EDAC
Manufacturer Number:346-020-558-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-558-878

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Designed for high performance, they have a contact material of Copper Alloy, ensuring reliable power transmission at an amperage of 3 A. With two rows and a total of 20 positions, they offer ample connectivity options for your PCB applications. The right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Trust in the quality and efficiency of our Card Edge Connectors for seamless board-to-board connections in your projects.