346-020-559-101

Heilind Number:EDA346-020-559-101
Manufacturer:EDAC
Manufacturer Number:346-020-559-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-101

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for seamless integration, they boast a vibrant green hue and a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy ensuring reliable conductivity, these connectors offer a current rating of 3 A. Featuring a single row layout with 20 positions, they are ideal for various applications. The right-angle mount orientation allows for efficient PCB assembly, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee durability and performance. Upgrade your connection solutions with these high-quality Card Edge Connectors.