346-020-559-103

Heilind Number:EDA346-020-559-103
Manufacturer:EDAC
Manufacturer Number:346-020-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-103

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and a pitch of .125 inches, they offer efficient signal transmission for up to 20 positions. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. Their right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors for secure and high-performance board-to-board connections.