346-020-559-104

Heilind Number:EDA346-020-559-104
Manufacturer:EDAC
Manufacturer Number:346-020-559-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-104

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 20 positions, they offer ample connectivity for your project. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Their right-angle mount orientation and a pitch of .125 inches guarantee a secure fit. Elevate your connectivity solutions with these premium Card Edge Connectors.