346-020-559-107

Heilind Number:EDA346-020-559-107
Manufacturer:EDAC
Manufacturer Number:346-020-559-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-107

Detailed Description

Enhance connectivity with these high-performance Card Edge Connectors in a sleek green finish. Designed for seamless integration into PCB setups, these connectors feature a single row with 20 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance even in demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Their right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C ensures stability in varying conditions. Perfect for intricate electronic assemblies, these connectors are a must-have for any project requiring secure board-to-board connectivity. Elevate your setup with the superior quality and performance of these Card Edge Connectors.