346-020-559-108

Heilind Number:EDA346-020-559-108
Manufacturer:EDAC
Manufacturer Number:346-020-559-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-108

Detailed Description

Enhance your electronic connections with these high-performance Card Edge Connectors. Designed for seamless integration into PCB setups, these connectors feature a vibrant Green color that stands out visually. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the durable housing guarantees long-lasting performance in various environments. The single row design with 20 positions allows for efficient signal transmission. Made of Copper Alloy, the contacts offer superior conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is achieved effortlessly. The Right Angle mount orientation adds versatility to installation. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for diverse applications in the electronic industry. Elevate your connectivity solutions with these essential components.