346-020-559-158

Heilind Number:EDA346-020-559-158
Manufacturer:EDAC
Manufacturer Number:346-020-559-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-158

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, this green-hued connector boasts a single row configuration with 20 positions, ideal for facilitating efficient data transmission. Crafted with precision, its housing material of UL 94V-0 Thermoplastic Polyester ensures durability and safety in operation, even in challenging environments. The contact material, a reliable Copper Alloy, guarantees stable and consistent performance. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its right angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for various applications in the electronics industry. Trust in the quality and performance of this essential component for your connectivity needs.