346-020-559-201

Heilind Number:EDA346-020-559-201
Manufacturer:EDAC
Manufacturer Number:346-020-559-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for superior performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts provide a secure connection, while the .125 inch pitch and .2 inch row spacing offer precise alignment. With 20 positions available, you can easily accommodate multiple connections on your board. Their right-angle mount orientation allows for efficient PCB assembly, and with an operating temperature range of -40 to 105 °C, they are suitable for a variety of environments. Upgrade your system with these high-quality Card Edge Connectors.