346-020-559-204

Heilind Number:EDA346-020-559-204
Manufacturer:EDAC
Manufacturer Number:346-020-559-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-204

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity and are crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts and a .125-inch pitch, they offer seamless integration for your circuit boards. The right-angle mount orientation and 20 positions allow for efficient space utilization, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for high-speed data transmission and power distribution, these connectors are a must-have in your electronic assembly arsenal.