346-020-559-207

Heilind Number:EDA346-020-559-207
Manufacturer:EDAC
Manufacturer Number:346-020-559-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable conductivity. With a 3A amperage capacity, these connectors support efficient power transmission. The 20-position, 2-row configuration, along with a .125-inch pitch and .2-inch row spacing, offers versatility in PCB applications. Engineered for seamless integration, the right-angle mount orientation simplifies installation. Operating flawlessly even in harsh environments, these connectors have an impressive temperature range of -40 to 105°C. Trust in our high-quality connectors to streamline your PCB connections with precision and durability.